
2N6424 | |
|---|---|
DigiKey Part Number | 2N6424-ND |
Manufacturer | |
Manufacturer Product Number | 2N6424 |
Description | TRANS PNP 225V 1A TO66 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 225 V 1 A 20 W Through Hole TO-66 (TO-213AA) |
Category | Voltage - Collector Emitter Breakdown (Max) 225 V |
Mfr | Power - Max 20 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-213AA, TO-66-2 |
Transistor Type | Supplier Device Package TO-66 (TO-213AA) |
Current - Collector (Ic) (Max) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,84810 € | 2.684,81 € |
| Unit Price without VAT: | 26,84810 € |
|---|---|
| Unit Price with VAT: | 31,94924 € |

