
2N6423 | |
|---|---|
DigiKey Part Number | 2N6423-ND |
Manufacturer | |
Manufacturer Product Number | 2N6423 |
Description | TRANS PNP 300V 2A TO66 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 2 A 35 W Through Hole TO-66 (TO-213AA) |
Category | Voltage - Collector Emitter Breakdown (Max) 300 V |
Mfr | Power - Max 35 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-213AA, TO-66-2 |
Transistor Type | Supplier Device Package TO-66 (TO-213AA) |
Current - Collector (Ic) (Max) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,63500 € | 2.663,50 € |
| Unit Price without VAT: | 26,63500 € |
|---|---|
| Unit Price with VAT: | 31,69565 € |

