
2N6380 | |
|---|---|
DigiKey Part Number | 2N6380-ND |
Manufacturer | |
Manufacturer Product Number | 2N6380 |
Description | TRANS PNP 80V 50A TO-63 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 50 A 250 W Stud Mount TO-63 |
Category | Voltage - Collector Emitter Breakdown (Max) 80 V |
Mfr | Power - Max 250 W |
Packaging Bulk | Mounting Type Stud Mount |
Part Status Active | Package / Case TO-211MB, TO-63-4, Stud |
Transistor Type | Supplier Device Package TO-63 |
Current - Collector (Ic) (Max) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 830,11490 € | 83.011,49 € |
| Unit Price without VAT: | 830,11490 € |
|---|---|
| Unit Price with VAT: | 987,83673 € |

