
2N6372 | |
|---|---|
DigiKey Part Number | 2N6372-ND |
Manufacturer | |
Manufacturer Product Number | 2N6372 |
Description | TRANS PNP 80V 6A TO66 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 6 A 40 W Through Hole TO-66 (TO-213AA) |
Category | Voltage - Collector Emitter Breakdown (Max) 80 V |
Mfr | Power - Max 40 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-213AA, TO-66-2 |
Transistor Type | Supplier Device Package TO-66 (TO-213AA) |
Current - Collector (Ic) (Max) 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 59,70960 € | 5.970,96 € |
| Unit Price without VAT: | 59,70960 € |
|---|---|
| Unit Price with VAT: | 71,05442 € |

