
2N6327 | |
|---|---|
DigiKey Part Number | 2N6327-ND |
Manufacturer | |
Manufacturer Product Number | 2N6327 |
Description | TRANS PNP 80V 30A TO-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 30 A 200 W Through Hole TO-3 |
Category | Voltage - Collector Emitter Breakdown (Max) 80 V |
Mfr | Power - Max 200 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-204AA, TO-3 |
Transistor Type | Supplier Device Package TO-3 |
Current - Collector (Ic) (Max) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 411,76300 € | 41.176,30 € |
| Unit Price without VAT: | 411,76300 € |
|---|---|
| Unit Price with VAT: | 489,99797 € |

