
2N6318 | |
|---|---|
DigiKey Part Number | 2N6318-ND |
Manufacturer | |
Manufacturer Product Number | 2N6318 |
Description | TRANS PNP 80V 7A TO66 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 7 A 90 W Through Hole TO-66 (TO-213AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 1.75A, 7A | |
Current - Collector Cutoff (Max) | 2mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 500mA, 4V | |
Power - Max | 90 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-213AA, TO-66-2 | |
Supplier Device Package | TO-66 (TO-213AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,66320 € | 2.566,32 € |
| Unit Price without VAT: | 25,66320 € |
|---|---|
| Unit Price with VAT: | 30,53921 € |

