2N6189 | |
|---|---|
DigiKey Part Number | 150-2N6189-ND |
Manufacturer | |
Manufacturer Product Number | 2N6189 |
Description | TRANS PNP 100V 10A TO-59 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 10 A 60 W Stud Mount TO-59 |
Category | Vce Saturation (Max) @ Ib, Ic 1.2V @ 100µA, 2mA |
Mfr | Power - Max 60 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Mounting Type Stud Mount |
Transistor Type | Package / Case TO-210AA, TO-59-4, Stud |
Current - Collector (Ic) (Max) 10 A | Supplier Device Package TO-59 |
Voltage - Collector Emitter Breakdown (Max) 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 253,19030 € | 25.319,03 € |
| Unit Price without VAT: | 253,19030 € |
|---|---|
| Unit Price with VAT: | 301,29646 € |