
2N5931 | |
|---|---|
DigiKey Part Number | 150-2N5931-ND |
Manufacturer | |
Manufacturer Product Number | 2N5931 |
Description | TRANS PNP 160V 30A TO204AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 30 A 175 W Through Hole TO-204AA (TO-3) |
Category | Voltage - Collector Emitter Breakdown (Max) 160 V |
Mfr | Power - Max 175 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-204AA, TO-3 |
Transistor Type | Supplier Device Package TO-204AA (TO-3) |
Current - Collector (Ic) (Max) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 63,44600 € | 6.344,60 € |
| Unit Price without VAT: | 63,44600 € |
|---|---|
| Unit Price with VAT: | 75,50074 € |

