
2N5804 | |
|---|---|
DigiKey Part Number | 2N5804-ND |
Manufacturer | |
Manufacturer Product Number | 2N5804 |
Description | TRANS PNP 225V 5A TO-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 225 V 5 A 62 W Through Hole TO-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 225 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 62 W | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,14720 € | 5.014,72 € |
| Unit Price without VAT: | 50,14720 € |
|---|---|
| Unit Price with VAT: | 59,67517 € |

