
2N5744 | |
|---|---|
DigiKey Part Number | 150-2N5744-ND |
Manufacturer | |
Manufacturer Product Number | 2N5744 |
Description | TRANS PNP 100V 20A TO66 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 20 A 43.7 W Through Hole TO-66 (TO-213AA) |
Category | Voltage - Collector Emitter Breakdown (Max) 100 V |
Mfr | Power - Max 43.7 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-213AA, TO-66-2 |
Transistor Type | Supplier Device Package TO-66 (TO-213AA) |
Current - Collector (Ic) (Max) 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,70590 € | 3.270,59 € |
| Unit Price without VAT: | 32,70590 € |
|---|---|
| Unit Price with VAT: | 38,92002 € |

