2N5742 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 908
Unit Price: 7,82000 €
Datasheet
Bipolar (BJT) Transistor PNP 100 V 20 A 113 W Through Hole TO-204AA (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5742

DigiKey Part Number
150-2N5742-ND
Manufacturer
Manufacturer Product Number
2N5742
Description
TRANS PNP 100V 20A TO204AA
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 20 A 113 W Through Hole TO-204AA (TO-3)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1mA, 10mA
Mfr
Power - Max
113 W
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-204AA, TO-3
Current - Collector (Ic) (Max)
20 A
Supplier Device Package
TO-204AA (TO-3)
Voltage - Collector Emitter Breakdown (Max)
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJ15004Gonsemi908MJ15004GOS-ND7,82000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10068,06360 €6.806,36 €
Unit Price without VAT:68,06360 €
Unit Price with VAT:80,99568 €