
2N5739 | |
|---|---|
DigiKey Part Number | 150-2N5739-ND |
Manufacturer | |
Manufacturer Product Number | 2N5739 |
Description | TRANS PNP 60V 10A TO66 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 10 A 35 W Through Hole TO-66 (TO-213AA) |
Category | Voltage - Collector Emitter Breakdown (Max) 60 V |
Mfr | Power - Max 35 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-213AA, TO-66-2 |
Transistor Type | Supplier Device Package TO-66 (TO-213AA) |
Current - Collector (Ic) (Max) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,44630 € | 3.244,63 € |
| Unit Price without VAT: | 32,44630 € |
|---|---|
| Unit Price with VAT: | 38,61110 € |

