
2N5679 | |
|---|---|
DigiKey Part Number | 2N5679MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5679 |
Description | TRANS PNP 100V 1A TO39 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 1 W Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 250mA, 2V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-39 (TO-205AD) |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5680 | Microchip Technology | 0 | 2N5680MS-ND | 21,77920 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,31330 € | 2.031,33 € |
| Unit Price without VAT: | 20,31330 € |
|---|---|
| Unit Price with VAT: | 24,17283 € |


