
2N5678 | |
|---|---|
DigiKey Part Number | 150-2N5678-ND |
Manufacturer | |
Manufacturer Product Number | 2N5678 |
Description | TRANS PNP 100V 10A TO-63 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 10 A 175 W Stud Mount TO-63 |
Category | Voltage - Collector Emitter Breakdown (Max) 100 V |
Mfr | Power - Max 175 W |
Packaging Bulk | Mounting Type Stud Mount |
Part Status Active | Package / Case TO-211MB, TO-63-4, Stud |
Transistor Type | Supplier Device Package TO-63 |
Current - Collector (Ic) (Max) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 539,57470 € | 53.957,47 € |
| Unit Price without VAT: | 539,57470 € |
|---|---|
| Unit Price with VAT: | 642,09389 € |

