
2N5611 | |
|---|---|
DigiKey Part Number | 150-2N5611-ND |
Manufacturer | |
Manufacturer Product Number | 2N5611 |
Description | TRANS PNP 100V 5A TO66 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 5 A 25 W Through Hole TO-66 (TO-213AA) |
Category | Voltage - Collector Emitter Breakdown (Max) 100 V |
Mfr | Power - Max 25 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-213AA, TO-66-2 |
Transistor Type | Supplier Device Package TO-66 (TO-213AA) |
Current - Collector (Ic) (Max) 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,85120 € | 3.785,12 € |
| Unit Price without VAT: | 37,85120 € |
|---|---|
| Unit Price with VAT: | 45,04293 € |

