
2N5605 | |
|---|---|
DigiKey Part Number | 150-2N5605-ND |
Manufacturer | |
Manufacturer Product Number | 2N5605 |
Description | TRANS PNP 60V 5A TO66 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5 A 25 W Through Hole TO-66 (TO-213AA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 250µA, 2.5mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 25 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-213AA, TO-66-2 | |
Supplier Device Package | TO-66 (TO-213AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,09190 € | 3.209,19 € |
| Unit Price without VAT: | 32,09190 € |
|---|---|
| Unit Price with VAT: | 38,18936 € |

