
2N5467 | |
|---|---|
DigiKey Part Number | 150-2N5467-ND |
Manufacturer | |
Manufacturer Product Number | 2N5467 |
Description | TRANS PNP 400V 3A TO204AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 3 A 140 W Through Hole TO-204AA (TO-3) |
Category | Voltage - Collector Emitter Breakdown (Max) 400 V |
Mfr | Power - Max 140 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-204AA, TO-3 |
Transistor Type | Supplier Device Package TO-204AA (TO-3) |
Current - Collector (Ic) (Max) 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 57,54870 € | 5.754,87 € |
| Unit Price without VAT: | 57,54870 € |
|---|---|
| Unit Price with VAT: | 68,48295 € |

