
2N5409 | |
|---|---|
DigiKey Part Number | 150-2N5409-ND |
Manufacturer | |
Manufacturer Product Number | 2N5409 |
Description | TRANS PNP 100V 5A TO-111 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 5 A 52 W Stud Mount TO-111 |
Category | Voltage - Collector Emitter Breakdown (Max) 100 V |
Mfr | Power - Max 52 W |
Packaging Bulk | Mounting Type Stud Mount |
Part Status Active | Package / Case TO-111-4, Stud |
Transistor Type | Supplier Device Package TO-111 |
Current - Collector (Ic) (Max) 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 251,18060 € | 25.118,06 € |
| Unit Price without VAT: | 251,18060 € |
|---|---|
| Unit Price with VAT: | 298,90491 € |

