Bipolar (BJT) Transistor PNP 75 V 2 A 10 W Through Hole TO-5AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5322E3

DigiKey Part Number
150-2N5322E3-ND
Manufacturer
Manufacturer Product Number
2N5322E3
Description
TRANS PNP 75V 2A TO-5AA
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 75 V 2 A 10 W Through Hole TO-5AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
75 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
10 W
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-205AA, TO-5-3 Metal Can
Supplier Device Package
TO-5AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10015,01750 €1.501,75 €
Unit Price without VAT:15,01750 €
Unit Price with VAT:17,87083 €