
2N5153L | |
|---|---|
DigiKey Part Number | 2N5153L-ND |
Manufacturer | |
Manufacturer Product Number | 2N5153L |
Description | TRANS PNP 80V 2A TO-5AA |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 2 A 1 W Through Hole TO-5AA |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 2.5A, 5V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-205AA, TO-5-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-5AA |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500mA, 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,25330 € | 1.425,33 € |
| Unit Price without VAT: | 14,25330 € |
|---|---|
| Unit Price with VAT: | 16,96143 € |

