
2N5153 | |
|---|---|
DigiKey Part Number | 2N5153-ND |
Manufacturer | |
Manufacturer Product Number | 2N5153 |
Description | TRANS PNP 80V 2A TO39 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 2 A 1 W Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
EDA/CAD Models | 2N5153 Models |
Category | Current - Collector Cutoff (Max) 50µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 2.5A, 5V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-39 (TO-205AD) |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500mA, 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,86070 € | 1.386,07 € |
| Unit Price without VAT: | 13,86070 € |
|---|---|
| Unit Price with VAT: | 16,49423 € |

