
2N5151U3 | |
|---|---|
DigiKey Part Number | 2N5151U3-ND |
Manufacturer | |
Manufacturer Product Number | 2N5151U3 |
Description | TRANS PNP 80V 2A U3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 2 A 1.16 W Surface Mount U3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 2.5A, 5V |
Packaging Bulk | Power - Max 1.16 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case 3-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package U3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500mA, 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 84,47290 € | 8.447,29 € |
| Unit Price without VAT: | 84,47290 € |
|---|---|
| Unit Price with VAT: | 100,52275 € |

