
2N5116 | |
|---|---|
DigiKey Part Number | 2N5116MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5116 |
Description | JFET P-CH 30V TO18 |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 500 mW Through Hole TO-18 |
EDA/CAD Models | 2N5116 Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 27pF @ 15V |
Manufacturer Microchip Technology | Resistance - RDS(On) 175 Ohms |
Packaging Bulk | Power - Max 500 mW |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 200°C (TJ) |
FET Type P-Channel | Grade Military |
Voltage - Breakdown (V(BR)GSS) 30 V | Qualification MIL-PRF-19500 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Drain (Idss) @ Vds (Vgs=0) 25 mA @ 15 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Voltage - Cutoff (VGS off) @ Id 4 V @ 1 nA | Supplier Device Package TO-18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5116 | Central Semiconductor Corp | 0 | 2N5116CS-ND | 6,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,99320 € | 2.999,32 € |
| Unit Price without VAT: | 29,99320 € |
|---|---|
| Unit Price with VAT: | 35,69191 € |


