Similar

2N5116 | |
|---|---|
DigiKey Part Number | 2N5116CS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5116 |
Description | JFET P-CH 30V TO18 |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 500 mW Through Hole TO-18 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5116 Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 25pF @ 15V |
Manufacturer Central Semiconductor Corp | Resistance - RDS(On) 150 Ohms |
Packaging Box | Power - Max 500 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
FET Type P-Channel | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 30 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Current - Drain (Idss) @ Vds (Vgs=0) 5 mA @ 15 V | Supplier Device Package TO-18 |
Voltage - Cutoff (VGS off) @ Id 1 V @ 1 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5116 TO-18 3L ROHS | Linear Integrated Systems, Inc. | 590 | 4004-2N5116TO-183LROHS-ND | 6,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 4,15900 € | 41,59 € |
| 100 | 3,14120 € | 314,12 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |


