
2N5005 | |
|---|---|
DigiKey Part Number | 2N5005-ND |
Manufacturer | |
Manufacturer Product Number | 2N5005 |
Description | TRANS PNP 80V 5A TO-59 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 5 A 2 W Stud Mount TO-59 |
Category | Current - Collector Cutoff (Max) 50µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 2.5A, 5V |
Packaging Bulk | Power - Max 2 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Stud Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-210AA, TO-59-4, Stud |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-59 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500mA, 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 285,23660 € | 28.523,66 € |
| Unit Price without VAT: | 285,23660 € |
|---|---|
| Unit Price with VAT: | 339,43155 € |

