
2N4236 | |
|---|---|
DigiKey Part Number | 2N4236-ND |
Manufacturer | |
Manufacturer Product Number | 2N4236 |
Description | TRANS PNP 80V 1A TO39 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 1 W Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 250mA, 1V |
Packaging Tube | Power - Max 1 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-39 (TO-205AD) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,72090 € | 3.772,09 € |
| Unit Price without VAT: | 37,72090 € |
|---|---|
| Unit Price with VAT: | 44,88787 € |

