
2N4235 | |
|---|---|
DigiKey Part Number | 2N4235-ND |
Manufacturer | |
Manufacturer Product Number | 2N4235 |
Description | TRANS PNP 60V 1A TO-205AD |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 1 W Through Hole TO-205AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 100mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-205AD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 32,76292 € | 786,31 € |
| Unit Price without VAT: | 32,76292 € |
|---|---|
| Unit Price with VAT: | 38,98787 € |

