Bipolar (BJT) Transistor PNP 80 V 5 A 37 W Stud Mount TO-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4116

DigiKey Part Number
150-2N4116-ND
Manufacturer
Manufacturer Product Number
2N4116
Description
TRANS PNP 80V 5A TO-59
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 5 A 37 W Stud Mount TO-59
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
600mV @ 200µA, 2mA
Mfr
Power - Max
37 W
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Mounting Type
Stud Mount
Transistor Type
Package / Case
TO-210AA, TO-59-4, Stud
Current - Collector (Ic) (Max)
5 A
Supplier Device Package
TO-59
Voltage - Collector Emitter Breakdown (Max)
80 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100240,73600 €24.073,60 €
Unit Price without VAT:240,73600 €
Unit Price with VAT:286,47584 €