
2N4111 | |
|---|---|
DigiKey Part Number | 150-2N4111-ND |
Manufacturer | |
Manufacturer Product Number | 2N4111 |
Description | TRANS PNP 60V 5A TO204AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5 A 15 W Through Hole TO-204AA (TO-3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 15 W | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204AA (TO-3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 55,83620 € | 5.583,62 € |
| Unit Price without VAT: | 55,83620 € |
|---|---|
| Unit Price with VAT: | 66,44508 € |

