
2N4033UB | |
|---|---|
DigiKey Part Number | 1086-20956-ND |
Manufacturer | |
Manufacturer Product Number | 2N4033UB |
Description | TRANS PNP 80V 1A UB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 500 mW Surface Mount UB |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Packaging Bulk | Power - Max 500 mW |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case 3-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package UB |
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSR33TA | Diodes Incorporated | 0 | BSR33CT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,62400 € | 1.362,40 € |
| Unit Price without VAT: | 13,62400 € |
|---|---|
| Unit Price with VAT: | 16,21256 € |


