
2N4033UA | |
|---|---|
DigiKey Part Number | 1086-20955-ND |
Manufacturer | |
Manufacturer Product Number | 2N4033UA |
Description | TRANS PNP 80V 1A UA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 500 mW Surface Mount UA |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case 4-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package UA |
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,58920 € | 1.858,92 € |
| Unit Price without VAT: | 18,58920 € |
|---|---|
| Unit Price with VAT: | 22,12115 € |

