
2N3867U4 | |
|---|---|
DigiKey Part Number | 150-2N3867U4-ND |
Manufacturer | |
Manufacturer Product Number | 2N3867U4 |
Description | TRANS PNP 40V 3A U4 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 1 W Surface Mount U4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 250mA, 2.5A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 1.5A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | U4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 56,44680 € | 5.644,68 € |
| Unit Price without VAT: | 56,44680 € |
|---|---|
| Unit Price with VAT: | 67,17169 € |

