
2N3867S | |
|---|---|
DigiKey Part Number | 2N3867S-ND |
Manufacturer | |
Manufacturer Product Number | 2N3867S |
Description | TRANS PNP 40V 3MA TO39 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 mA 1 W Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1.5A, 2V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 mA | Supplier Device Package TO-39 (TO-205AD) |
Voltage - Collector Emitter Breakdown (Max) 40 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 250mA, 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,77180 € | 1.077,18 € |
| Unit Price without VAT: | 10,77180 € |
|---|---|
| Unit Price with VAT: | 12,81844 € |

