
2N3792 | |
|---|---|
DigiKey Part Number | 2N3792MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N3792 |
Description | TRANS PNP 80V 10A TO-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 10 A 5 W Through Hole TO-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 1A, 2V |
Packaging Bulk | Power - Max 5 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-3 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 2A, 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,05320 € | 4.205,32 € |
| Unit Price without VAT: | 42,05320 € |
|---|---|
| Unit Price with VAT: | 50,04331 € |

