Bipolar (BJT) Transistor PNP 60 V 1.5 A 500 mW Surface Mount UA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3765UA/TR

DigiKey Part Number
150-2N3765UA/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N3765UA/TR
Description
TRANS PNP 60V 1.5A UA
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1.5 A 500 mW Surface Mount UA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
900mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 1.5A, 5V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
UA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10063,70830 €6.370,83 €
Manufacturers Standard Package
Unit Price without VAT:63,70830 €
Unit Price with VAT:75,81288 €