
2N3763U4 | |
|---|---|
DigiKey Part Number | 2N3763U4-ND |
Manufacturer | |
Manufacturer Product Number | 2N3763U4 |
Description | TRANS PNP 60V 1.5A TO39 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1.5 A 1 W Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 900mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 1A, 1.5V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 (TO-205AD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 108,40980 € | 10.840,98 € |
| Unit Price without VAT: | 108,40980 € |
|---|---|
| Unit Price with VAT: | 129,00766 € |

