
2N3763 | |
|---|---|
DigiKey Part Number | 2N3763-ND |
Manufacturer | |
Manufacturer Product Number | 2N3763 |
Description | TRANS PNP 60V 1.5A TO-39 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1.5 A 500 mW Through Hole TO-39 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 1.5A, 5V |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Operating Temperature -55°C ~ 200°C |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-39 |
Vce Saturation (Max) @ Ib, Ic 900mV @ 100mA, 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,64000 € | 24,64 € |
| 100 | 22,87940 € | 2.287,94 € |
| Unit Price without VAT: | 24,64000 € |
|---|---|
| Unit Price with VAT: | 29,32160 € |

