Bipolar (BJT) Transistor PNP 300 V 200 mA 1 W Surface Mount U4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3743U4

DigiKey Part Number
2N3743U4-ND
Manufacturer
Manufacturer Product Number
2N3743U4
Description
TRANS PNP 300V 0.2A U4
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 200 mA 1 W Surface Mount U4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
1.2V @ 3mA, 30mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 30mA, 10V
Packaging
Bulk
Power - Max
1 W
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
3-SMD, No Lead
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
U4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10077,86610 €7.786,61 €
Unit Price without VAT:77,86610 €
Unit Price with VAT:92,66066 €