
2N3743 | |
|---|---|
DigiKey Part Number | 2N3743-ND |
Manufacturer | |
Manufacturer Product Number | 2N3743 |
Description | TRANS PNP 300V 0.2A TO-39 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 200 mA 1 W Through Hole TO-39 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 30mA, 10V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package TO-39 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 3mA, 30mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,10410 € | 1.510,41 € |
| Unit Price without VAT: | 15,10410 € |
|---|---|
| Unit Price with VAT: | 17,97388 € |

