
2N3741U4 | |
|---|---|
DigiKey Part Number | 2N3741U4-ND |
Manufacturer | |
Manufacturer Product Number | 2N3741U4 |
Description | TRANS PNP 80V 4A U4 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 4 A 25 W Surface Mount U4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 1.25mA, 1A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 250mA, 1V | |
Power - Max | 25 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | U4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 66,03390 € | 6.603,39 € |
| Unit Price without VAT: | 66,03390 € |
|---|---|
| Unit Price with VAT: | 78,58034 € |

