
2N3740U4 | |
|---|---|
DigiKey Part Number | 150-2N3740U4-ND |
Manufacturer | |
Manufacturer Product Number | 2N3740U4 |
Description | TRANS PNP 60V 4A U4 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 4 A 25 W Surface Mount U4 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 100mA, 1V |
Packaging Bulk | Power - Max 25 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case 3-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package U4 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 125mA, 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 77,24810 € | 7.724,81 € |
| Unit Price without VAT: | 77,24810 € |
|---|---|
| Unit Price with VAT: | 91,92524 € |

