
2N3635UB | |
|---|---|
DigiKey Part Number | 1086-20875-ND |
Manufacturer | |
Manufacturer Product Number | 2N3635UB |
Description | TRANS PNP 140V 1A UB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 1 A 1.5 W Surface Mount UB |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Packaging Bulk | Power - Max 1.5 W |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case 3-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 140 V | Supplier Device Package UB |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT755TA | Diodes Incorporated | 0 | FZT755CT-ND | 1,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,09120 € | 1.109,12 € |
| Unit Price without VAT: | 11,09120 € |
|---|---|
| Unit Price with VAT: | 13,19853 € |


