Bipolar (BJT) Transistor PNP 140 V 1 A 1 W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3634

DigiKey Part Number
2N3634-ND
Manufacturer
Manufacturer Product Number
2N3634
Description
TRANS PNP 140V 1A TO-39
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 1 A 1 W Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 50mA, 10V
Packaging
Bulk
Power - Max
1 W
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-205AD, TO-39-3 Metal Can
Voltage - Collector Emitter Breakdown (Max)
140 V
Supplier Device Package
TO-39
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,63840 €863,84 €
Unit Price without VAT:8,63840 €
Unit Price with VAT:10,27970 €