
2N3597 | |
|---|---|
DigiKey Part Number | 150-2N3597-ND |
Manufacturer | |
Manufacturer Product Number | 2N3597 |
Description | TRANS PNP 40V 20A TO-63 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 20 A 100 W Stud Mount TO-63 |
Category | Voltage - Collector Emitter Breakdown (Max) 40 V |
Mfr | Power - Max 100 W |
Packaging Bulk | Mounting Type Stud Mount |
Part Status Active | Package / Case TO-211MB, TO-63-4, Stud |
Transistor Type | Supplier Device Package TO-63 |
Current - Collector (Ic) (Max) 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 477,65030 € | 47.765,03 € |
| Unit Price without VAT: | 477,65030 € |
|---|---|
| Unit Price with VAT: | 568,40386 € |

