
2N3494 | |
|---|---|
DigiKey Part Number | 150-2N3494-ND |
Manufacturer | |
Manufacturer Product Number | 2N3494 |
Description | TRANS PNP 80V 0.1A TO-5AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 100 mA 250MHz 600 mW Through Hole TO-5AA |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 50mA, 10V |
Packaging Bulk | Power - Max 600 mW |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-205AA, TO-5-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Supplier Device Package TO-5AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,63190 € | 2.963,19 € |
| Unit Price without VAT: | 29,63190 € |
|---|---|
| Unit Price with VAT: | 35,26196 € |

