
2N3489 | |
|---|---|
DigiKey Part Number | 150-2N3489-ND |
Manufacturer | |
Manufacturer Product Number | 2N3489 |
Description | TRANS PNP 100V 7.5A TO-61 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 7.5 A 115 W Stud Mount TO-61 |
Category | Voltage - Collector Emitter Breakdown (Max) 100 V |
Mfr | Power - Max 115 W |
Packaging Bulk | Mounting Type Stud Mount |
Part Status Active | Package / Case TO-211MA, TO-210AC, TO-61-4, Stud |
Transistor Type | Supplier Device Package TO-61 |
Current - Collector (Ic) (Max) 7.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 481,47190 € | 48.147,19 € |
| Unit Price without VAT: | 481,47190 € |
|---|---|
| Unit Price with VAT: | 572,95156 € |

