
2N3485A | |
|---|---|
DigiKey Part Number | 1086-20813-ND |
Manufacturer | |
Manufacturer Product Number | 2N3485A |
Description | TRANS PNP 60V 0.6A TO-46 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 400 mW Through Hole TO-46 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 10V |
Packaging Bulk | Power - Max 400 mW |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-206AB, TO-46-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-46 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,50460 € | 750,46 € |
| Unit Price without VAT: | 7,50460 € |
|---|---|
| Unit Price with VAT: | 8,93047 € |

