
2N3468L | |
|---|---|
DigiKey Part Number | 2N3468L-ND |
Manufacturer | |
Manufacturer Product Number | 2N3468L |
Description | TRANS PNP 50V 1A TO-5AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 500MHz 1 W Through Hole TO-5AA |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 5V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 500MHz |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-205AA, TO-5-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-5AA |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,38700 € | 1.138,70 € |
| Unit Price without VAT: | 11,38700 € |
|---|---|
| Unit Price with VAT: | 13,55053 € |

