
2N3250AUB | |
|---|---|
DigiKey Part Number | 150-2N3250AUB-ND |
Manufacturer | |
Manufacturer Product Number | 2N3250AUB |
Description | TRANS PNP 60V 0.2A UB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 200 mA 360 mW Surface Mount UB |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 20nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 1V |
Packaging Bulk | Power - Max 360 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case 3-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package UB |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,88520 € | 3.088,52 € |
| Unit Price without VAT: | 30,88520 € |
|---|---|
| Unit Price with VAT: | 36,75339 € |

