
2N3250AUB/TR | |
|---|---|
DigiKey Part Number | 150-2N3250AUB/TR-ND - Tape & Reel (TR) 150-2N3250AUB/TRCT-ND - Cut Tape (CT) 150-2N3250AUB/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N3250AUB/TR |
Description | TRANS PNP 60V 0.2A UB |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 200 mA 360 mW Surface Mount UB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 1V | |
Power - Max | 360 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | UB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,32000 € | 28,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,30010 € | 2.630,01 € |
| Unit Price without VAT: | 28,32000 € |
|---|---|
| Unit Price with VAT: | 33,70080 € |

